KEMET 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 reel of 4000 units)*

£112.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.028£112.00
8000 +£0.024£96.00

*price indicative

RS Stock No.:
146-6283
Mfr. Part No.:
C1206C102J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

1.6mm

Standards/Approvals

EIA 1206, EIA 0603, EIA 556, J-STD-020, EIA 0805, EIA 624, EIA 481, IPC-7351

Height

0.78mm

Length

3.2mm

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators

SPI/I2S interfaces for audio processing and playback

Hi-Speed USB Device/Host/OTG

10/100 Mbps Ethernet MAC with MII and RMII Interface

Advanced Memory Protection

2MB Flash memory (plus an additional 160 KB of Boot Flash)

640KB SRAM memory

Related links