KEMET 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 reel of 2000 units)*

£262.00

(exc. VAT)

£314.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.131£262.00
4000 - 4000£0.126£252.00
6000 +£0.121£242.00

*price indicative

RS Stock No.:
146-6279
Mfr. Part No.:
C1210C106K4PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

2.5mm

Length

3.2mm

Standards/Approvals

IPC-7351, IPC/JSTD-020, EIA 624, EIA 556, EIA 481

Height

1.9mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links