KEMET 18 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface Mount
- RS Stock No.:
- 146-4292
- Mfr. Part No.:
- CBR04C180F5GAC
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 25 units)*
£2.70
(exc. VAT)
£3.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.108 | £2.70 |
| 250 - 475 | £0.101 | £2.53 |
| 500 - 975 | £0.095 | £2.38 |
| 1000 - 2475 | £0.09 | £2.25 |
| 2500 + | £0.081 | £2.03 |
*price indicative
- RS Stock No.:
- 146-4292
- Mfr. Part No.:
- CBR04C180F5GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | HiQ-CBR | |
| Width | 0.5mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series HiQ-CBR | ||
Width 0.5mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Yageo 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
