KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Subtotal (1 bag of 2 units)*

£6.12

(exc. VAT)

£7.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,782 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +£3.06£6.12

*price indicative

Packaging Options:
RS Stock No.:
146-4266
Mfr. Part No.:
C2220C474J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

2220

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

5mm

Length

5.7mm

Height

1.7mm

Standards/Approvals

EIA 481, J-STD-020, AEC-Q200, EIA 556, EIA 624, IPC-7351

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links