KEMET 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount
- RS Stock No.:
- 146-4220
- Mfr. Part No.:
- C1210C476M9RACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£695.00
(exc. VAT)
£834.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.695 | £695.00 |
*price indicative
- RS Stock No.:
- 146-4220
- Mfr. Part No.:
- C1210C476M9RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 2.5mm | ||
Height 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
KEMETs X5R dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired. C0G exhibits n change in capacitance with respect to time and voltage aboasts a negligible change in capacitance with reference ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to+125°C.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,
2220, and 2225 case sizes
DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and
250 V
Capacitance offerings ranging from 0.5pF upto 0.47μF
Available capacitance tolerances of ±0.10 pF, ±0.25pF,
±0.5pF,±1%,±2%, ±5%,±10%,and±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
