KEMET 47 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface Mount

Subtotal (1 reel of 2500 units)*

£312.50

(exc. VAT)

£375.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.125£312.50

*price indicative

RS Stock No.:
146-4207
Mfr. Part No.:
C0805C473J3GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

IPC-7351, EIA 481, EIA 624, EIA 556, J-STD-020

Height

0.78mm

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links