KEMET 220 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-4204
Mfr. Part No.:
C1210C224J3GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

2.1mm

Width

2.5mm

Length

3.2mm

Standards/Approvals

IPC-7351, EIA 624, EIA 556, EIA 481, IPC/JSTD-020

Suppression Class

Class II

Maximum Operating Temperature

125°C

KEMET’s X5R dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired. C0G exhibits n change in capacitance with respect to time and voltage aboasts a negligible change in capacitance with reference ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to+125°C.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,

2220, and 2225 case sizes

DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and

250 V

Capacitance offerings ranging from 0.5pF upto 0.47μF

Available capacitance tolerances of ±0.10 pF, ±0.25pF,

±0.5pF,±1%,±2%, ±5%,±10%,and±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links