KEMET 8.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 146-4202
- Mfr. Part No.:
- C0402C829C5GACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4202
- Mfr. Part No.:
- C0402C829C5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 8.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 8.2pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
