KEMET 91pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 146-4200
- Mfr. Part No.:
- C0603C910J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 4000 units)*
£92.00
(exc. VAT)
£112.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | £0.023 | £92.00 |
12000 + | £0.019 | £76.00 |
*price indicative
- RS Stock No.:
- 146-4200
- Mfr. Part No.:
- C0603C910J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 91pF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 91pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 75pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD