KEMET 10 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 500 units)*

£256.00

(exc. VAT)

£307.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 04 May 2026
  • Plus 2,000 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500£0.512£256.00
1000 +£0.476£238.00

*price indicative

RS Stock No.:
146-4156
Mfr. Part No.:
C1812C103KGRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Package/Case

1812

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

3.2mm

Height

2.5mm

Length

4.5mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired. C0G exhibits n change in capacitance with respect to time and voltage aboasts a negligible change in capacitance with reference ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to+125°C.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,

2220, and 2225 case sizes

DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and

250 V

Capacitance offerings ranging from 0.5pF upto 0.47μF

Available capacitance tolerances of ±0.10 pF, ±0.25pF,

±0.5pF,±1%,±2%, ±5%,±10%,and±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links