KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 146-3548
- Mfr. Part No.:
- C315C474K5R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.60
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 320 unit(s) shipping from 07 May 2026
- Plus 240 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | £0.28 | £5.60 |
| 260 + | £0.14 | £2.80 |
*price indicative
- RS Stock No.:
- 146-3548
- Mfr. Part No.:
- C315C474K5R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Length | 3.81mm | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 3.14mm | |
| Suppression Class | Class II | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Length 3.81mm | ||
Width 2.54mm | ||
Standards/Approvals RoHS, REACH | ||
Height 3.14mm | ||
Suppression Class Class II | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.51mm | ||
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Related links
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
