KEMET 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

Bulk discount available

Subtotal (1 box of 500 units)*

£39.50

(exc. VAT)

£47.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500£0.079£39.50
1000 - 1000£0.067£33.50
1500 +£0.059£29.50

*price indicative

RS Stock No.:
146-3471
Mfr. Part No.:
C315C101J5G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Height

3.14mm

Length

3.81mm

Width

2.54mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

Lead Spacing

2.54mm

Suppression Class

Class I

Lead Diameter

0.51mm

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Radial leaded form factor

Conformally coated

Operating temperature range of −55°C to +125°C

Lead (Pb)-Free, RoHS and REACH compliant

Related links