Murata 100nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 144-9044
- Mfr. Part No.:
- GRM155R71H104KE14D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9044
- Mfr. Part No.:
- GRM155R71H104KE14D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1005 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1005 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Achieves large-capacity and small size in a multilayer structure.
Sn plating is applied to the external electrodes, excellent solder ability.
High reliability with no polarity.
Sn plating is applied to the external electrodes, excellent solder ability.
High reliability with no polarity.
