KEMET 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 137-2796
- Mfr. Part No.:
- C0603C103K1RECAUTO
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2796
- Mfr. Part No.:
- C0603C103K1RECAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10nF | |
Voltage | 200V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Automotive Standard | AEC-Q200 | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | ESD Rated | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 200V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series ESD Rated | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMET ESD 0603 X7R Dielectric Capacitors
KEMET ESD X7R automotive grade capacitors are suited to various applications where Electro Static discharge (ESD) could damage the capacitor or circuit. These capacitors are ESD qualified by the Human Body Model (HBM) AEC Q200-002. These multilayer ceramic capacitors are temperature stable and have a maximum operating temperature of 125°C.Capacitance range from 1 nF to 220 nF. Suited for applications such as bypass and decoupling and also circuits where Q and stability of capacitance are not critical.
Benefits
Available in package size EIA 0603 (1608)
AEC-Q200 Qualified
Operating temperature range −55°C to +125°C
DC Voltage ratings of 25 V, 50 V, 63 V, 100 V, and 200
Non-polar devices, minimising installation concerns
Available capacitance tolerances of ±5%, ±10% and ±20%
AEC-Q200 Qualified
Operating temperature range −55°C to +125°C
DC Voltage ratings of 25 V, 50 V, 63 V, 100 V, and 200
Non-polar devices, minimising installation concerns
Available capacitance tolerances of ±5%, ±10% and ±20%