KEMET 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 4000 units)*

£124.00

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.031£124.00
8000 +£0.026£104.00

*price indicative

RS Stock No.:
137-2791
Mfr. Part No.:
C0603C104K5RECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

200V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

ESD Rated

Width

0.8mm

Length

1.6mm

Height

0.8mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX

KEMET ESD 0603 X7R Dielectric Capacitors


KEMET ESD X7R automotive grade capacitors are suited to various applications where Electro Static discharge (ESD) could damage the capacitor or circuit. These capacitors are ESD qualified by the Human Body Model (HBM) AEC Q200-002. These multilayer ceramic capacitors are temperature stable and have a maximum operating temperature of 125°C.Capacitance range from 1 nF to 220 nF. Suited for applications such as bypass and decoupling and also circuits where Q and stability of capacitance are not critical.

Benefits


Available in package size EIA 0603 (1608)

AEC-Q200 Qualified

Operating temperature range −55°C to +125°C

DC Voltage ratings of 25 V, 50 V, 63 V, 100 V, and 200

Non-polar devices, minimising installation concerns

Available capacitance tolerances of ±5%, ±10% and ±20%

Related links