KEMET 10 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

Subtotal (1 reel of 4000 units)*

£196.00

(exc. VAT)

£236.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.049£196.00

*price indicative

RS Stock No.:
137-2787
Mfr. Part No.:
C0603C103J3GECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

ESD Rated

Height

0.8mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

0.8mm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

KEMET ESD 0603 C0G Dielectric Capacitors


KEMET ESD C0G automotive grade capacitors are suited to various applications where Electro Static discharge (ESD) could damage the capacitor or circuit. These capacitors are ESD qualified by the Human Body Model (HBM) AEC Q200-002. These multilayer ceramic capacitors are temperature stable and have a maximum operating temperature of 125°C.Capacitance range from 1nF to 15nF. Suited for resonant circuit applications where Q and stability of capacitance charectorsistics are required.

Benefits


Available in package size EIA 0603 (1608)

AEC–Q200 automotive qualified

DC Voltage ratings of 25 V -200 V

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links