KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 250 units)*

£9.75

(exc. VAT)

£11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,750 unit(s) ready to ship
  • Plus 2,250 unit(s) ready to ship from another location
  • Plus 96,250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 750£0.039£9.75
1000 - 2250£0.037£9.25
2500 - 4750£0.034£8.50
5000 - 12250£0.032£8.00
12500 +£0.029£7.25

*price indicative

RS Stock No.:
133-5642
Mfr. Part No.:
C0805C104K5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

COO (Country of Origin):
MX

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors


0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links