KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-3868
Mfr. Part No.:
C0402C475M9PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C