Murata 1pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
114-0681
Mfr. Part No.:
GRM0335C1E1R0CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP