Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 100 units)*

£9.80

(exc. VAT)

£11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.098£9.80
500 - 900£0.092£9.20
1000 - 1900£0.086£8.60
2000 - 4900£0.081£8.10
5000 +£0.074£7.40

*price indicative

Packaging Options:
RS Stock No.:
114-0674
Mfr. Part No.:
GCM21BC71A475KA73L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Width

1.25mm

Standards/Approvals

RoHS

Height

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

X7S

Murata GCM Automotive 0805 Series


The Murata GCM Automotive Series Ceramic Capacitors feature excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

High dielectric constant type, in a smaller size with a higher capacitance Value

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Now available with new low pF values and additional values in the 1206 case size

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links