Murata 680 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount Surface Mount

Subtotal (1 reel of 15000 units)*

£30.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
15000 +£0.002£30.00

*price indicative

RS Stock No.:
114-0663
Mfr. Part No.:
GRM033R71E681KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

0.3mm

Length

0.6mm

Maximum Operating Temperature

125°C

Murata GRM 0201 C0G/X5R/X7R Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links