Murata 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 pack of 200 units)*

£7.40

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 1800£0.037£7.40
2000 - 9800£0.021£4.20
10000 - 19800£0.016£3.20
20000 - 49800£0.015£3.00
50000 +£0.014£2.80

*price indicative

Packaging Options:
RS Stock No.:
114-0662
Mfr. Part No.:
GRM1885C1H682JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8nF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

180 mm Dia Reel Paper W8P4

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Width

0.8mm

Length

1.6mm

Height

0.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GRM 0603 C0G Dielectric (210pF -100nF)


Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

Related links