Murata 10 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 50 units)*

£19.05

(exc. VAT)

£22.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 200£0.381£19.05
250 - 450£0.358£17.90
500 - 950£0.336£16.80
1000 - 2450£0.317£15.85
2500 +£0.286£14.30

*price indicative

Packaging Options:
RS Stock No.:
114-0380
Mfr. Part No.:
GA355QR7GB103KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

2220

Construction

Stacked

Packaging

180 mm Dia Reel Embossed

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GA3

Standards/Approvals

RoHS

Length

5.7mm

Height

1.5mm

Width

5mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
JP

Murata 2220 GA355 Series


Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines

Only for reflow soldering

Applications:


Ideal for use as X capacitor for various switching power supplies

AC rated Multilayer Ceramic


Related links