TDK 150 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£194.00

(exc. VAT)

£233.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.194£194.00
2000 +£0.18£180.00

*price indicative

RS Stock No.:
111-0561
Mfr. Part No.:
C4532C0G3F151K160KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

150pF

Voltage

3kV dc

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Width

2mm

Standards/Approvals

No

Length

4.5mm

Height

1.6mm

Maximum Operating Temperature

125°C

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.


Surface Mount

Low ESL

High ripple resistance

Note

Sorted in order of dielectric, voltage then capacitance.

Related links