TDK 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 111-0560
- Mfr. Part No.:
- C4532X7R3A103K200KA
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£157.00
(exc. VAT)
£188.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.157 | £157.00 |
*price indicative
- RS Stock No.:
- 111-0560
- Mfr. Part No.:
- C4532X7R3A103K200KA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Length | 4.5mm | |
| Width | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals No | ||
Height 2mm | ||
Length 4.5mm | ||
Width 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.
Surface Mount
Low ESL
High ripple resistance
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
