TDK 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Subtotal (1 reel of 500 units)*

£334.00

(exc. VAT)

£401.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
  • Plus 999,996,500 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.668£334.00

*price indicative

RS Stock No.:
111-0535
Mfr. Part No.:
C5750X5R0J107M280KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100µF

Voltage

6.3V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

5.7 x 5 x 2.8mm

Length

5.7mm

Depth

5mm

Height

2.8mm

Series

C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

TDK C type 2220 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

Related links