TDK 15 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- RS Stock No.:
- 111-0531
- Mfr. Part No.:
- C5750X7S2A156M250KB
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£440.00
(exc. VAT)
£530.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.88 | £440.00 |
*price indicative
- RS Stock No.:
- 111-0531
- Mfr. Part No.:
- C5750X7S2A156M250KB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15μF | |
| Voltage | 100V dc | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Height | 2.5mm | |
| Length | 5.7mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15μF | ||
Voltage 100V dc | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Height 2.5mm | ||
Length 5.7mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.
Related links
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- CHEMI-CON 15 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
