TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Subtotal (1 reel of 1000 units)*

£145.00

(exc. VAT)

£174.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.145£145.00

*price indicative

RS Stock No.:
111-0508
Mfr. Part No.:
C3225X7R1C226M250AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Width

2.5mm

Height

2.5mm

Standards/Approvals

No

Length

3.2mm

Maximum Operating Temperature

125°C

TDK Type 1210 Series C3225


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Features and Benefits


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment

• Mobile Communication Equipment

• Power Supply Circuit

• Office Automation Equipment

• TV, LED displays

• Servers, PCs, Notebooks, Tablets"

Related links