TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

Discontinued
RS Stock No.:
111-0471
Mfr. Part No.:
C3216X7S2A335M160AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

3.3µF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP