TDK 33 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0469
Mfr. Part No.:
C2012X5R0J336M125AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

33μF

Voltage

6.3V dc

Package/Case

0805

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Length

2mm

Width

1.25mm

Standards/Approvals

No

Height

1.25mm

Maximum Operating Temperature

85°C

TDK C Type 0805 Series, X5R Dielectric


TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.