TDK 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 2000 units)*

£160.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.08£160.00
4000 +£0.076£152.00

*price indicative

RS Stock No.:
111-0442
Mfr. Part No.:
C2012X7R1E225K125AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Standards/Approvals

No

Height

1.25mm

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric


TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links