TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Discontinued
RS Stock No.:
111-0433
Mfr. Part No.:
C2012X5R1C106K085AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount