TDK 15 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 111-0416
- Mfr. Part No.:
- C1608X5R0J156M080AC
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£188.00
(exc. VAT)
£224.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.047 | £188.00 |
*price indicative
- RS Stock No.:
- 111-0416
- Mfr. Part No.:
- C1608X5R0J156M080AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15μF | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 0.8mm | ||
Width 0.8mm | ||
Maximum Operating Temperature 85°C | ||
TDK C Type Series, X5R
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Related links
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
