TDK 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

Subtotal (1 reel of 4000 units)*

£300.00

(exc. VAT)

£360.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.075£300.00

*price indicative

RS Stock No.:
111-0359
Mfr. Part No.:
C1608X5R1A226M080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

10V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Standards/Approvals

No

Height

0.8mm

Length

1.6mm

Width

0.8mm

Maximum Operating Temperature

85°C

TDK C Type Series, X5R


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Related links