TDK 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 reel of 4000 units)*

£284.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.071£284.00
8000 - 8000£0.068£272.00
12000 +£0.065£260.00

*price indicative

RS Stock No.:
111-0357
Mfr. Part No.:
C1608X6S1A106M080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

1.6mm

Width

0.8mm

Height

0.8mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

COO (Country of Origin):
JP

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Related links