TDK 1μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

Subtotal (1 reel of 500 units)*

£570.00

(exc. VAT)

£685.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.14£570.00

*price indicative

RS Stock No.:
111-0146
Mfr. Part No.:
CGA9P4X7T2W105K250KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

5.7 x 5 x 2.5mm

Length

5.7mm

Depth

5mm

Height

2.5mm

Series

CGA

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Related links