TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 111-0138
- Mfr. Part No.:
- CGA9N3X7S2A106K230KE
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0138
- Mfr. Part No.:
- CGA9N3X7S2A106K230KE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±10% | |
| Dimensions | 5.7 x 5 x 2.3mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 2.3mm | |
| Series | CGA | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2.3mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.3mm | ||
Series CGA | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 680nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
