TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0124
Mfr. Part No.:
CGA6P3X7S1H106M250AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount