TDK 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£282.00

(exc. VAT)

£338.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.282£282.00
2000 - 3000£0.258£258.00
4000 - 9000£0.251£251.00
10000 - 19000£0.244£244.00
20000 +£0.239£239.00

*price indicative

RS Stock No.:
111-0117
Mfr. Part No.:
CGA6N3X7R2A225K230AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Height

2.3mm

Standards/Approvals

No

Width

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 1210 series, X5R, X7R and Y5V Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

Related links