TDK 100 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface

Subtotal (1 reel of 4000 units)*

£72.00

(exc. VAT)

£88.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.018£72.00

*price indicative

RS Stock No.:
110-9731
Mfr. Part No.:
CGA3E3X7S2A104M080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7S

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

RoHS

Height

0.8mm

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 0603 series, X6S, X7S and X7T Dielectric


CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

AEC-Q200 compliant

Applications in Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing

Related links