TDK 22 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface

Subtotal (1 reel of 1000 units)*

£1,810.00

(exc. VAT)

£2,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£1.81£1,810.00

*price indicative

RS Stock No.:
108-4068
Mfr. Part No.:
CKG57NX7S2A226M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

100V dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7S

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CKG

Standards/Approvals

RoHS

Width

5mm

Height

5mm

Length

6mm

Maximum Operating Temperature

125°C

TDK CKG Stacked MLCC Series


From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

Features and benefits:


Two stacked chips take a single capacitor space;Stress induced by board Flex is absorbed by the metal frame;Stress caused by mechanical shock is absorbed by metal caps over the external electrodes

Product Applications:


Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.

2-Chip Piled Multilayer


Note

Sorted in order of dielectric, voltage then capacitance.

Related links