KEMET 220 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.055£2.75
250 - 1200£0.054£2.70
1250 +£0.052£2.60

*price indicative

Packaging Options:
RS Stock No.:
148-200
Mfr. Part No.:
C0603C221K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

100V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556

Length

1.6mm

Height

0.8mm

Width

0.8mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

KEMET 0603 X7R and Y5V dielectric


KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits


High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% Pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications


Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with Pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals


AEC–Q200 (automotive qualified)

Related links