KEMET 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface Mount
- RS Stock No.:
- 147-011
- Mfr. Part No.:
- C0402C105K9PACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 pack of 1000 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.005 | £5.00 |
*price indicative
- RS Stock No.:
- 147-011
- Mfr. Part No.:
- C0402C105K9PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Paper Tape | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Length | 1mm | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Paper Tape | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Length 1mm | ||
Width 0.5mm | ||
Height 0.5mm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% Pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
