Vishay 22 nF, 1 kV, 1kV dc, ±10 %, Surface, Surface Mount
- RS Stock No.:
- 133-848
- Mfr. Part No.:
- VJ1812Y223KXGAT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-848
- Mfr. Part No.:
- VJ1812Y223KXGAT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22nF | |
| Voltage | 1, 1kV | |
| Package/Case | 1812 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface, Surface Mount | |
| Dielectric | X7R, X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Height | 2.18mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22nF | ||
Voltage 1, 1kV | ||
Package/Case 1812 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface, Surface Mount | ||
Dielectric X7R, X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Height 2.18mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 3.2mm | ||
Length 4.5mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 150°C | ||
Vishay 1812 High Voltage Series
Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series
Available as C0G (NP0) or X7R dielectrics
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is Ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Vishay 22 nF 1 kV dc Surface, Surface Mount
- Vishay 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET R41 Film Capacitor Y2/X1 22 nF 1 kV dc 300 V ac, Through Hole
- KEMET R76_125C Film Capacitor 22 nF 1 kV dc 600 V ac, Through Hole
- KEMET R47 Film Capacitor X2 22 nF 1 kV dc 440 V ac, Through Hole
- KEMET R47 Film Capacitor X1 22 nF 1 kV dc 440 V ac, Through Hole
- Syfer Technology 10 nF ±10 %, Surface Mount
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
