Murata 2.2 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

Subtotal (1 bag of 50 units)*

£7.25

(exc. VAT)

£8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£0.145£7.25

*price indicative

RS Stock No.:
106-555
Distrelec Article No.:
304-29-687
Mfr. Part No.:
GA355QR7GF222KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

250V ac

Package/Case

2220

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GA355

Standards/Approvals

RoHS

Length

5.7mm

Width

5mm

Height

1.5mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata 2220 GA355 Series


Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines

Only for reflow soldering

Applications:


Ideal for use as X capacitor for various switching power supplies

AC rated Multilayer Ceramic


Related links