TE Connectivity 9 Way Circular Connectors Receptacle
- RS Stock No.:
- 190-3816
- Mfr. Part No.:
- 211769-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£2,707.60
(exc. VAT)
£3,249.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,600 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
400 + | £6.769 | £2,707.60 |
*price indicative
- RS Stock No.:
- 190-3816
- Mfr. Part No.:
- 211769-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Gender | Female | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Housings constructed from UL94V-0 rated thermoplastic material
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
• Industrial machinery
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity 9 Way Circular Connectors Receptacle
- TE Connectivity 37 Way Circular Connectors Receptacle
- TE Connectivity 16 Way Circular Connectors Receptacle
- TE Connectivity 16 Way Circular Connectors Receptacle
- Amphenol Air LB 9 Way Circular Connector Receptacle, Socket Contacts
- TE Connectivity 3 Way Panel Mount Circular Connectors Receptacle
- TE Connectivity 14 Way Cable Mount Circular Connectors Receptacle
- TE Connectivity 4 Way Cable Mount Circular Connectors Receptacle