Renesas Electronics, 32bit V850ES, V850 Microcontroller, 32MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-4001
Mfr. Part No.:
UPD70F3355GJ(A)-GAE-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

V850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

V850ES

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

40 kB

USB Channels

0

Number of SPI Channels

6

Number of I2C Channels

3

Number of CAN Channels

1

Number of UART Channels

4

Typical Operating Supply Voltage

2.85 → 3.6 V

Number of USART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

1.4mm

Automotive Standard

AEC-Q100

Number of ADC Units

1

Length

20mm

ADCs

1 (16 x 10 bit)

Maximum Number of Ethernet Channels

0

Number of LIN Channels

4

Maximum Operating Temperature

+85 °C

Width

20mm

Dimensions

20 x 20 x 1.4mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

V850ES/SJ3 Family 32-Bit Microcontrollers


The V850ES/SJ3 series devices are 32-bit single-chip microcontrollers with a V850ES processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.

32MHz V850ES core MCU with up to 1MB Flash memory
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment

RS Product Codes
828-4001 UPD70F3355GJ(A)-GAE-AX 512KB Flash, 40KB RAM
828-4010 UPD70F3357GJ(A)-GAE-AX 768KB Flash, 60KB RAM
828-4013 UPD70F3357GJ(A)-UEN-A 768KB Flash, 60KB RAM
828-4017 UPD70F3358GJ(A)-UEN-A 1024KB Flash, 60KB RAM
828-4029 UPD70F3367GJ(A)-GAE-AX 768KB Flash, 60KB RAM

Standards

AEC-Q100