Renesas Electronics R7FS3A77C3A01CFP#AA1, 32 bit ARM Cortex M4, Renesas Synergy S3 Microcontroller, 48 MHz, 1MB FLASH,
- RS Stock No.:
- 192-8159
- Mfr. Part No.:
- R7FS3A77C3A01CFP#AA1
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
£9.68
(exc. VAT)
£11.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.68 |
| 10 - 24 | £8.68 |
| 25 - 49 | £8.45 |
| 50 - 99 | £8.23 |
| 100 + | £8.03 |
*price indicative
- RS Stock No.:
- 192-8159
- Mfr. Part No.:
- R7FS3A77C3A01CFP#AA1
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | Renesas Synergy S3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.4mm | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| ADCs | 25 x 14 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series Renesas Synergy S3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.4mm | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
ADCs 25 x 14 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP | ||
Ideal for monitoring applications that may require ongoing feature upgrades for multiple services, the S3A7 MCU Group offers ample room for expansion and the optimal combination of low power and high performance, with an Arm® Cortex®-M4 CPU core running up to 48MHz, 1 MB of flash memory and 192 KB of SRAM. It includes an additional 12bit D/A Converter as well as multiple 32bit General PWM timers and serial communications interfaces.
Related links
- Renesas Electronics R7FS3A77C3A01CFP#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFB#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFM#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3 Microcontroller 1MB FLASH, 100-Pin LGA
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27G3A01CFC#AA0 Renesas Synergy S7 Microcontroller 3MB FLASH,
- Renesas Electronics R7FS5D97E3A01CFB#AA0 Renesas Synergy S5 Microcontroller 2MB FLASH,
