Honeywell Roller Lever Micro Switch, Solder Terminal, 5 A, 250 V ac, SPCO
- RS Stock No.:
- 842-6346
- Mfr. Part No.:
- 311SM4-T
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-6346
- Mfr. Part No.:
- 311SM4-T
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5 A | |
| Housing Material | Phenolic | |
| Contact Configuration | SPCO | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | SM | |
| Length | 20.3mm | |
| Width | 6.35 mm | |
| Standards/Approvals | UL, CE, RoHS, ENEC, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5 A | ||
Housing Material Phenolic | ||
Contact Configuration SPCO | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Series SM | ||
Length 20.3mm | ||
Width 6.35 mm | ||
Standards/Approvals UL, CE, RoHS, ENEC, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Related links
- Honeywell Roller Lever Micro Switch 5A SPDT
- Honeywell Roller Lever Micro Switch 1A SPDT
- Honeywell Roller Lever Micro Switch 5 A, SPCO
- Honeywell Roller Lever Micro Switch 10 A SPCO
- Honeywell Roller Lever Micro Switch 6A SPDT, IP00
- Honeywell Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Panasonic Roller Lever Micro Switch 3A SPCO
