Omron Pin Plunger Micro Switch, Wire Terminal, 100 mA, 250 V ac, SPCO, IP67
- RS Stock No.:
- 807-4450
- Mfr. Part No.:
- D2VW-01-1MS
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 29 unit(s) shipping from 25 September 2026
- Plus 23 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.86 |
| 25 - 49 | £8.52 |
| 50 - 99 | £8.20 |
| 100 + | £7.91 |
*price indicative
- RS Stock No.:
- 807-4450
- Mfr. Part No.:
- D2VW-01-1MS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Wire | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Miniature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Series | D2VW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Wire | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Miniature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Series D2VW | ||
Omron Subminiature Sealed (100 mA)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT
Approvals
Approvals: UL, CSA, VDE
Related links
- Omron Pin Plunger Micro Switch 3 A SPCO, IP67
- Omron Hinge Lever Micro Switch 3 A SPCO, IP67
- Omron Short Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Hinge Roller Lever Micro Switch 30 V dc IP67
- Omron Pin Plunger Micro Switch 250 V ac SPDT, IP67
- Omron Short Hinge Lever Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
